text.skipToContent text.skipToNavigation

Manufacturer Part #

1004P3T1B1M1QEH

100 Series 4PDT On-off-On Through Hole Miniature Toggle Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch 1004P3T1B1M1QEH - Technical Attributes
Attributes Table
Switch Operation: On-Off-On
Circuitry: 4PDT
Contact Material: Silver Over Copper
Actuator Type: Toggle
Bushing Style: Threaded
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
960
Multiple Of:
48
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,940.80
USD
Quantity
Unit Price
48
$7.31
96+
$7.23
Product Variant Information section