text.skipToContent text.skipToNavigation

Manufacturer Part #

100SP2T6B11M1QEH

100 Series SPDT On-None-Momentary Through Hole Miniature Toggle Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch 100SP2T6B11M1QEH - Technical Attributes
Attributes Table
Switch Operation: On-None-Mom
Circuitry: SPDT
Contact Material: Silver Over Copper
Actuator Type: Toggle
Bushing Style: Threaded
Mounting Method: Through Hole
Features & Applications

The 100 Series miniature toggle switches offer numerous actuator options and termination options including right angle PC mount.

Features:

  • Up to 4 poles available
  • Variety of switching functions
  • Miniature
  • Multiple actuator & bushing options

Applications:

  • Telecommunications
  • Instrumentation
  • Networking
  • Medical equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
960
Multiple Of:
96
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,880.00
USD
Quantity
Unit Price
96
$3.06
192+
$3.00
Product Variant Information section