text.skipToContent text.skipToNavigation

Manufacturer Part #

100SP4T7B13M2QE

100 Series SPDT Momentary-Off-Momentary Through Hole Miniature Toggle Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code:
Product Specification Section
E-Switch 100SP4T7B13M2QE - Technical Attributes
Attributes Table
Switch Operation: Mom-Off-Mom
Circuitry: SPDT
Rated Voltage (VAC): 120VAC
Voltage Rating: 28V
Current Rating: 5A
Insulation Resistance: 1000MΩ
Contact Material: Silver Over Copper
Contact Plating: Gold
Actuator Type: Toggle
Termination Style: PC Pin
Dielectric Withstanding Voltage: 1000V
Bushing Style: Threaded
Operating Temperature: -30°C to +85°C
Dimension: L  12.7mm x W  6.86mm x H  28.19mm
Mounting Method: Through Hole
Features & Applications

The 100 Series miniature toggle switches offer numerous actuator options and termination options including right angle PC mount.

Features:

  • Up to 4 poles available
  • Variety of switching functions
  • Miniature
  • Multiple actuator & bushing options

Applications:

  • Telecommunications
  • Instrumentation
  • Networking
  • Medical equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$746.00
USD
Quantity
Unit Price
10
$3.95
25
$3.89
40
$3.86
100
$3.80
150+
$3.73