text.skipToContent text.skipToNavigation

Manufacturer Part #

200AWMSP3T3A1M6QE

200A Series SPDT 3A 120 VAC/28 VDC Through Hole Right Angle Toggle Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch 200AWMSP3T3A1M6QE - Technical Attributes
Attributes Table
Switch Operation: On-Off-On
Circuitry: SPDT
Rated Voltage (VAC): 120VAC
Voltage Rating: 28V
Current Rating: 5A
Insulation Resistance: 1000MΩ
Contact Material: Copper Alloy
Contact Plating: Silver
Actuator Type: Round
Termination Style: PC Pin
Dielectric Withstanding Voltage: 1000V
Bushing Style: Unthreaded
Operating Temperature: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
540
Multiple Of:
54
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,614.60
USD
Quantity
Unit Price
54
$3.10
108
$3.06
162
$3.05
216
$3.03
270+
$2.99
Product Variant Information section