text.skipToContent text.skipToNavigation

Manufacturer Part #

34EWMSP12M6RT

34E Series Mini SPDT On-None-On Surface Mount Toggle Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 34EWMSP12M6RT - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: SPDT
Rated Voltage (VAC): 20VAC
Voltage Rating: 20V
Insulation Resistance: 1000MΩ
Contact Material: Gold Over Nickel
Contact Plating: Gold
Actuator Type: Toggle
Termination Style: Gull Wing
Dielectric Withstanding Voltage: 1500V
Operating Temperature: -30°C to +85°C
Dimension: L  8.13mm x W  5.08mm x H  15.29mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$1,770.00
USD
Quantity
Unit Price
500+
$3.54
Product Variant Information section