text.skipToContent text.skipToNavigation

Manufacturer Part #

7101SYAV2BE

7101SYAV2BE

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
C&K 7101SYAV2BE - Technical Attributes
Attributes Table
Switch Operation: On-On
Circuitry: SPDT
Rated Voltage (VAC): 20VAC
Voltage Rating: 20V
Insulation Resistance: 1GΩ
Contact Material: Copper Alloy
Contact Plating: Gold
Actuator Type: Round
Termination Style: PC Pin
Dielectric Withstanding Voltage: 1000V
Bushing Style: Threaded
Operating Temperature: -30°C to +85°C
Dimension: L  6.86mm x H  12.7mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
400
USA:
400
80
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
80
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$641.60
USD
Quantity
Unit Price
80+
$8.02
Product Variant Information section