text.skipToContent text.skipToNavigation

Manufacturer Part #

7105TZQE

7000 Series 5 A Mini SPDT Mom-Off-Mom Through Hole Rocker Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K 7105TZQE - Technical Attributes
Attributes Table
Switch Operation: Mom-Off-Mom
Circuitry: SPDT
Current Rating: 5A
Contact Material: Silver
Termination Style: Solder Lug
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
100
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,027.00
USD
Quantity
Unit Price
100+
$10.27
Product Variant Information section