text.skipToContent text.skipToNavigation

Manufacturer Part #

7208P3YZQE

7000 Series 5 A Mini DPDT On-On-On Solder Lug Rocker Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K 7208P3YZQE - Technical Attributes
Attributes Table
Switch Operation: On-None-Mom
Circuitry: DPDT
Rated Voltage (VAC): 120VAC
Voltage Rating: 28V
Current Rating: 5A
Insulation Resistance: 1GΩ
Contact Material: Silver
Contact Plating: Silver
Actuator Type: Toggle
Termination Style: Solder Lug
Dielectric Withstanding Voltage: 1000V
Bushing Style: Threaded
Operating Temperature: -30°C to +85°C
Dimension: L  12.7mm x W  11.43mm x H  28.45mm
Mounting Method: Panel Mount
Features & Applications

C&K Components has established a position of leadership in the Switch Industry through providing one of the broadest lines of quality switches backed up by a superior level of customer service.

The 7000 Series of Miniature Toggle Switches is one of C&K’s most popular and versatile toggles.  Nearly every attribute for this switch has multiple options allowing you to customize it to suit your application needs.  Typical applications for the 7000 Series include:

  • Telecommunications
  • Instrumentation
  • Medical Equipment
  • Military

The 7208P3YZQE offers a Double Pole, Double Throw (DPDT) switch operation providing an On-None-Momentary  function.  This epoxy sealed miniature toggle switch has a 0.45 inch high bright chrome flatted anti-rotation actuator and 0.35 inch high nickel threaded keyway bushing.  Termination is solder lug with silver contact material.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
50
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$629.50
USD
Quantity
Unit Price
2
$13.12
4
$13.03
15
$12.85
25
$12.78
50+
$12.59
Product Variant Information section