Manufacturer Part #
G12AP
G Series 28 V SPDT On-On Through Hole Toggle Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NKK Switches | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tray |
||||||||||
| Date Code: | 2444 | ||||||||||
Product Specification Section
NKK Switches G12AP - Technical Attributes
Attributes Table
| Switch Operation: | On-None-On |
| Circuitry: | SPDT |
| Actuator Type: | Toggle |
Features & Applications
The G12AP-RO is a Ultra Mini SPDT On-None-On PCB Toggle Switch. It's operating temperature ranges between -25°C to +85°C.
Specifications:
- Circuit : SPDT
- Switch Function : On-On
- Current Rating : 0.4 VA (AC/DC)
- Voltage Rating - AC 28 V
- Voltage Rating - DC 28 V
- Actuator Type : Standard Round
- Actuator Length : 3.80 mm
- Illumination : Non-Illuminated
- Mounting Type : Through Hole
- Termination Style : PC Pin
- Bushing Thread : Unthreaded
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
10
$4.22
20
$4.17
40
$4.12
75
$4.07
150+
$3.99
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray