text.skipToContent text.skipToNavigation

Manufacturer Part #

AFB0924VH

AFB Series 3800 RPM 92 x 92 x 25.4 mm 67.8 CFM 24 V Ball Bearing Fan

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta AFB0924VH - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 67.8CFM
Noise: 45dBA
Voltage Rating: 24V
Dimension: L  92mm x W  92mm x H  25.4mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
576
Multiple Of:
72
Total
$4,608.00
USD
Quantity
Unit Price
576+
$8.00
Product Variant Information section