text.skipToContent text.skipToNavigation

Manufacturer Part #

529702B02500G

TO-218 Package 5.0 C/W Thermal Resistance Large Radial Fin Heat Sink

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
Boyd 529702B02500G - Technical Attributes
Attributes Table
Thermal Resistance: 5.5°C/W
Material: Black Anodized
Dimension: H  25.4mm x L  25.4mm x W  41.91mm
Features & Applications

The 529702B02500G is a 5.0 C/W Thermal Resistance, Large Radial Fin TO-218 Package Heat Sink.

Specifications:

  • Shape: Rectangular
  • Length: 1.00" (25.40 mm) 
  • Width: 1.650" (41.91 mm)
  • Height Off Base (Height of Fin): 1.000" (25.40 mm)
  • Material: Aluminum
  • Material Finish: Black Anodized
  • Power Dissipation @ Temperature Rise: 4 W @ 30°C
  • Thermal Resistance @ Forced Air Flow: 4.0°C/W @ 200 LFM
  • Thermal Resistance @ Natural: 5.5°C/W
Pricing Section
Global Stock:
2,949
USA:
2,949
4,560
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
240
Multiple Of:
240
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$420.00
USD
Quantity
Unit Price
240+
$1.75
Product Variant Information section