text.skipToContent text.skipToNavigation

Manufacturer Part #

577500B00000G

TO-126 Package 26.00 C/W Thermal Resistance Slip On Heat Sink

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
Boyd 577500B00000G - Technical Attributes
Attributes Table
Thermal Resistance: 26°C/W
Material: Black Anodized
Dimension: H  13.21mm x L  8.13mm x W  19.81mm
Features & Applications

The 577500B00000G is a 26.00 C/W Thermal Resistance Slip On Heat Sink in TO-126 Package.

Specifications:

  • Shape: Rectangular
  • Material:  Aluminum
  • aterial Finish:  Black Anodized
  • Material Orientation: Vertical
  • Length 0.520" (13.21 mm)
  • Width 0.780" (19.81mm)
  • Thermal Resistance @ Natural 26°C/W
  • Package: TO-126
Pricing Section
Global Stock:
721
Singapore:
721
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
721
Multiple Of:
2000
Total
$699.37
USD
Quantity
Unit Price
2,000+
$0.97
Product Variant Information section