text.skipToContent text.skipToNavigation

Manufacturer Part #

6237BG

TO-220 Package 25.00 C/W Thermal Resistance Integrated Clip Style Heat Sink

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Boyd 6237BG - Technical Attributes
Attributes Table
Thermal Resistance: 25°C/W
Material: Black Anodized
Dimension: H  22.86mm x L  9.52mm x W  17.8mm
Features & Applications

Aavid Thermalloy is the world’s largest thermal management provider.  With their world-class production facilities and over 40 years of experience in the industry, Aavid Thermalloy has the know-how and ability to provide a solution to the most demanding thermal challenges.  Aavid Thermalloy continues to be an innovator in thermal management technologies and a leader in heat sink manufacturing.

The 6237BG is a TO-220 package heat sink with a thermal resistance of 25.00 C/W.  This is a hat section style heat sink featuring an integrated clip system.  The 6237BG is black anodized.

Pricing Section
Global Stock:
4,627
USA:
4,627
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.00
USD
Quantity
Unit Price
50
$0.38
125
$0.37
250
$0.365
750
$0.355
1,500+
$0.345
Product Variant Information section