text.skipToContent text.skipToNavigation

Manufacturer Part #

7022B-MTG

TO-220 Package 6.50 C/W Thermal Resistance Heat Sink with Fins and Tab

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code: 2623
Product Specification Section
Boyd 7022B-MTG - Technical Attributes
Attributes Table
Thermal Resistance: 6.5°C/W
Material: Black Anodized
Dimension: H  49.99mm x L  9.52mm x W  50.44mm
Features & Applications

Aavid Thermalloy is the world’s largest thermal management provider.  With their world-class production facilities and over 40 years of experience in the industry, Aavid Thermalloy has the know-how and ability to provide a solution to the most demanding thermal challenges.  Aavid Thermalloy continues to be an innovator in thermal management technologies and a leader in heat sink manufacturing.

The 7022B-MTG is a TO-220 package heat sink with a thermal resistance of 6.50 C/W.  This channel style heat sink comes with folded back fins and solderable tabs.  The 7022B-MTG is black anodized.

Pricing Section
Global Stock:
3,321
USA:
3,321
2,224
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$31.50
USD
Quantity
Unit Price
10
$3.15
25
$3.10
40
$3.08
100
$3.03
150+
$2.98
Product Variant Information section