text.skipToContent text.skipToNavigation

Manufacturer Part #

V8508B

Aluminum Black Anodized 19 x 12.8 mm Press Fit/PC Pin Board Level Heatsink

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
ASSMANN WSW Components V8508B - Technical Attributes
Attributes Table
Thermal Resistance: 21°C/W
Material: Black Anodized
Mounting Method: Bolt On
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3200
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$992.00
USD
Quantity
Unit Price
400
$0.32
800
$0.315
1,600
$0.31
6,000+
$0.30
Product Variant Information section