text.skipToContent text.skipToNavigation

Manufacturer Part #

V8508C

Aluminum Black Anodized 19 x 12.8 mm PC Pin Board Level Heatsink

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ASSMANN WSW Components V8508C - Technical Attributes
Attributes Table
Thermal Resistance: 6°C/W
Material: Aluminum / Black Anodized
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3200
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,152.00
USD
Quantity
Unit Price
400
$0.375
800
$0.37
1,600
$0.365
2,000
$0.36
6,000+
$0.35
Product Variant Information section