text.skipToContent text.skipToNavigation

Manufacturer Part #

9HT11-32.768KDZC-T

9HT11 Series 2 x 1.2 x 0.6 mm 32.768 KHz ±20 ppm 9 pF Ceramic Crystal

ECAD Model:
Mfr. Name: TXC
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
TXC 9HT11-32.768KDZC-T - Technical Attributes
Attributes Table
Load Capacitance: 9pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 90kΩ
Insulation Resistance: 500MΩ
Drive Level: 1µW
Aging (First Year): ±5ppm
Storage Temperature Range: -55°C to +125°C
Dimension: L  2mm x W  1.2mm
No of Pins: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,200.00
USD
Quantity
Unit Price
3,000+
$0.40
Product Variant Information section