Manufacturer Part #
ABC2-4.9152MHZ-4-T
ABC2 Series 4.9152 MHz ±50 ppm 4 pF -10 to +60 °C Surface Mount Ceramic Crystal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Abracon ABC2-4.9152MHZ-4-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon ABC2-4.9152MHZ-4-T - Technical Attributes
Attributes Table
| Load Capacitance: | 4pF |
| Operating Frequency: | 4.9152MHz |
| Frequency Tolerance: | ±50ppm |
| Operating Temp Range: | -10°C to +60°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,000+
$1.23
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount