text.skipToContent text.skipToNavigation

Manufacturer Part #

ABLS-12.000MHZ-B2-T

ABLS Series 12 MHz ±20 ppm 18 pF -20 to +70 °C Surface Mount Low Profile Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
Abracon ABLS-12.000MHZ-B2-T - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 12MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -20°C to +70°C
ESR (Equivalent Series Resistance): 50Ω
Insulation Resistance: 500MΩ
Drive Level: 100µW
Aging (First Year): ±5ppm
Storage Temperature Range: -55°C to +125°C
Dimension: L  11.4mm x W  4.7mm
No of Pins: 2
Mounting Method: Surface Mount
Features & Applications

The ABLS Series 12 MHz ±20 ppm 18 pF -20 to 70°C Surface Mount Low Profile Crystal

Features:

  • Suitable for RoHS compliant reflow
  • Available suitable for thin equipment
  • Low height reduced to 3.3mm
  • Tight stability & extended temperature

Applications:

  • Computers, Modems, Microprocessors
  • Automotive and Industrial
  • Wireless Applications
Pricing Section
Global Stock:
102,000
Singapore:
102,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$106.00
USD
Quantity
Unit Price
1,000
$0.106
3,000
$0.103
5,000
$0.101
15,000
$0.0986
25,000+
$0.0963
Product Variant Information section