text.skipToContent text.skipToNavigation

Manufacturer Part #

ABLS-24.000MHZ-B2-T

ABLS Series 24 MHz ±20 ppm 18 pF -20 to +70 °C Surface Mount Low Profile Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
Abracon ABLS-24.000MHZ-B2-T - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 24MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -20°C to +70°C
ESR (Equivalent Series Resistance): 40Ω
Insulation Resistance: 500MΩ
Drive Level: 500µW
Aging (First Year): ±5ppm
Storage Temperature Range: -55°C to +125°C
Dimension: L  11.4mm x W  4.7mm
No of Pins: 2
Mounting Method: Surface Mount
Features & Applications

The ABLS-24.000MHZ-B2-T is a 24.000 MHz crystal with a 18 pF load capacitance and a frequency tolerance of 50 PPM.

Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$105.00
USD
Quantity
Unit Price
1,000
$0.105
2,000
$0.103
4,000
$0.102
5,000+
$0.10
Product Variant Information section