text.skipToContent text.skipToNavigation

Manufacturer Part #

ABM10-48.000MHZ-E20-T

ABM10 Series 48 MHz ±20 ppm 10 pF -20 to +70 °C Ultra Miniature Quartz Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ABM10-48.000MHZ-E20-T - Technical Attributes
Attributes Table
Load Capacitance: 10pF
Operating Frequency: 48MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -20°C to +70°C
Mounting Method: Surface Mount
Features & Applications

The ABM10-48.000MHZ-E20-T  25 MHz ±20 ppm 10 pF -20 to 70°C SMT Miniature Quartz Crystal

Features:

  • Suitable for RoHS reflow profile
  • Tight stability available ± 10ppm over -10 to +60ºC
  • Seam sealed ceramic package assures high precision and reliability
  • Portable radios and MP3 players

Applications:

  • Blue-tooth, Wireless applications
  • Computers, Modems, Microprocessors
  • Communication, Test equipment
  • High density applications.
  • PCMCIA
  • Portable radios and MP3 players

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$178.00
USD
Quantity
Unit Price
1,000
$0.178
2,000
$0.176
3,000
$0.174
4,000+
$0.172
Product Variant Information section