text.skipToContent text.skipToNavigation

Manufacturer Part #

ABM11-16.000MHZ-B7G-T

ABM11 Series 16 MHz ±15 ppm 10 pF -20 to +70 °C Ultra Miniautre Quartz Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ABM11-16.000MHZ-B7G-T - Technical Attributes
Attributes Table
Load Capacitance: 10pF
Operating Frequency: 16MHz
Frequency Tolerance: ±15ppm
Operating Temp Range: -20°C to +70°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$156.00
USD
Quantity
Unit Price
1,000
$0.156
2,000
$0.153
3,000
$0.152
4,000
$0.151
5,000+
$0.149
Product Variant Information section