text.skipToContent text.skipToNavigation

Manufacturer Part #

ABM3-16.000MHZ-B2-T

ABM3 Series 16 MHz ±20 ppm 18 pF -20 to +70 °C SMT Miniature Ceramic Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
Abracon ABM3-16.000MHZ-B2-T - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 16MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -20°C to +70°C
ESR (Equivalent Series Resistance): 40Ω
Insulation Resistance: 500MΩ
Drive Level: 100µW
Aging (First Year): ±5ppm
Storage Temperature Range: -40°C to +90°C
Dimension: L  5mm x W  3.2mm
No of Pins: 2
Mounting Method: Surface Mount
Features & Applications
The ABM3-16.000MHZ-B2-T is a highly reliable 16 MHZ surface mount Miniature ceramic crystal with a load capacitance of 18 PF and frequency tolerance of ±20 PPM it can sustain a temperature ranging from -20 °c to +70 °c which comes in packaging of Reel.

Features:

  • AT-cut fundamental or 3rd OT mode
  • Suitable for RoHS reflow profile
  • Tight Stability available ±10
  • Ceramic package hermetically glass sealed assures high precision and reliability

Applications:

  • Cellular telephones, pagers
  • Communication and test equipment
  • PCMCIA and wireless applications ??????
Pricing Section
Global Stock:
32,000
USA:
32,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$210.00
USD
Quantity
Unit Price
1,000
$0.21
2,000+
$0.205
Product Variant Information section