text.skipToContent text.skipToNavigation

Manufacturer Part #

ABM3B-12.288MHZ-B2-T

ABM3B Series 12.288 MHz ±20 ppm 18 pF -20 to +70°C Surface Mount Ceramic Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
Abracon ABM3B-12.288MHZ-B2-T - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 12.288MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -20°C to +70°C
Mounting Method: Surface Mount
Features & Applications
For reference, below are related products and accessories for the Abracon ABM3B Crystals
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$385.00
USD
Quantity
Unit Price
1,000+
$0.385
Product Variant Information section