text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-160-10-30B-CKM-TR

ECX-53B Series 16 MHz 10 pF ±10 ppm -20°C to +70°C SMT Miniature Crystal

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ECS Inc. ECS-160-10-30B-CKM-TR - Technical Attributes
Attributes Table
Load Capacitance: 10pF
Operating Frequency: 16MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -20°C to +70°C
ESR (Equivalent Series Resistance): 50Ω
Drive Level: 100µW
Aging (First Year): ±5ppm
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  2.5mm x W  2mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$470.00
USD
Quantity
Unit Price
1,000
$0.47
2,000
$0.465
3,000
$0.46
5,000+
$0.45
Product Variant Information section