text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-.327-6-34RR-TR

ECX-34RR Series 32.768 kHz 6 pF ±20 ppm 40 kOhm Miniature Tuning Fork Crystal

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Date Code:
Product Specification Section
ECS Inc. ECS-.327-6-34RR-TR - Technical Attributes
Attributes Table
Load Capacitance: 6pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 40kΩ
Insulation Resistance: 500MΩ
Drive Level: 0.1µW
Aging (First Year): ±3ppm
Storage Temperature Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Dimension: L  3.2mm x W  1.5mm
No of Pins: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,300.00
USD
Quantity
Unit Price
3,000+
$0.55