text.skipToContent text.skipToNavigation

Manufacturer Part #

FC4STCBMF8.0

8 MHz 30ppm Crystal 20pF 80 Ohms HC-49/US

ECAD Model:
Mfr. Name: Fox
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
Fox FC4STCBMF8.0 - Technical Attributes
Attributes Table
Load Capacitance: 20pF
Operating Frequency: 8MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -20°C to +70°C
ESR (Equivalent Series Resistance): 80Ω
Drive Level: 100µW
Aging (First Year): ±3ppm
Storage Temperature Range: -40°C to +125°C
Dimension: 11.35 x 4.65 x 3.6 mm
No of Pins: 2
Package Style:  HC-49/US
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
600
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$61.00
USD
Quantity
Unit Price
200
$0.305
400
$0.30
800
$0.295
3,000+
$0.285
Product Variant Information section