text.skipToContent text.skipToNavigation

Manufacturer Part #

MP040

MP Series 4 MHz ±30 ppm 20 pF -20 to +70 °C Through Hole Quartz Crystal

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
CTS MP040 - Technical Attributes
Attributes Table
Load Capacitance: 20pF
Operating Frequency: 4MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -20°C to +70°C
ESR (Equivalent Series Resistance): 100Ω
Insulation Resistance: 500MΩ
Drive Level: 1000µW
Aging (First Year): ±5ppm
Storage Temperature Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Dimension: L  10.85mm x W  3.8mm
No of Pins: 2
Mounting Method: Through Hole
Features & Applications
The MP040 series of Quartz Crystal. It offers excellent long-term stability and reliability in a proven resistance-weld metal package. It's operating frequency is 4 MHz and operating temperature is -20 to +70°C.

Features:

  • Standard HC-49/U Package, HC-49/U SM Package Option Available
  • Stable Frequency Over Temperature and Drive Level
  • Fundamental and 3rd Overtone Crystals
  • Frequency Range 1.8432 – 64 MHz
  • Frequency Tolerance, ±30 ppm Standard
  • Frequency Stability, ±50 ppm Standard
  • Operating Temperature, –20°C to +70°C Standard, -40°C to +85°C Available
  • Tape & Reel Packaging Available
  • RoHS/Green Compliant (6/6)

Applications:

  • Microprocessor
  • Telecommunication
  • Industrial
  • Consumer electronics
  • Networking applications?
    Pricing Section
    Global Stock:
    1,000
    USA:
    1,000
    On Order:
    0
    Factory Stock:Factory Stock:
    0
    Factory Lead Time:
    15 Weeks
    Minimum Order:
    40
    Multiple Of:
    1
    tariff icon
    Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
    Total
    $20.60
    USD
    Quantity
    Unit Price
    40
    $0.515
    100
    $0.505
    200
    $0.495
    400
    $0.49
    1,000+
    $0.47
    Product Variant Information section