text.skipToContent text.skipToNavigation

Manufacturer Part #

AOCJY3-100.000MHZ-E-SW

AOCJY3 Series 100 MHz 25.4 x 25.4 mm 3.3V ±10ppb Through Hole Crystal Oscillator

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon AOCJY3-100.000MHZ-E-SW - Technical Attributes
Attributes Table
Operating Frequency: 100MHz
Supply Voltage: 3.3V
Operating Temp Range: -20°C to +70°C
Dimension: L  25.4mm x W  25.4mm x H  13mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
5
Multiple Of:
5
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$594.10
USD
Quantity
Unit Price
1
$124.76
2
$122.94
3
$121.89
4
$121.15
5+
$118.82
Product Variant Information section