Manufacturer Part #
ECS-2333-160-BN-TR
ECS-2333 Series 16 MHz 3.3 V ±50 ppm -40 to +85°C Surface Mount Clock Oscillator
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ECS Inc. | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:SMD-4 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2601 | ||||||||||
Product Specification Section
ECS Inc. ECS-2333-160-BN-TR - Technical Attributes
Attributes Table
| Oscillator Type: | XO Standard |
| Operating Frequency: | 16MHz |
| Frequency Stability: | ±50ppm |
| Supply Voltage: | 3.3V |
| Supply Current: | 7mA |
| Symmetry: | 55% |
| Load Capacitance: | 20pF |
| Output Type: | HCMOS |
| Operating Temp Range: | -40°C to +85°C |
| Rise Time: | 10ns |
| Fall Time: | 10ns |
| Dimension: | L 3.2mm x W 2.5mm x H 1mm |
| No of Terminals: | 4 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SMD-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
1,000+
$0.595
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SMD-4
Mounting Method:
Surface Mount