text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-TXO-2520MV-320-AN-TR

XTAL OSC TCXO 32MHZ CMOS SMD

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
ECS Inc. ECS-TXO-2520MV-320-AN-TR - Technical Attributes
Attributes Table
Oscillator Type: TCXO
Operating Frequency: 32MHz
Frequency Stability: ±2.5ppm
Supply Voltage: 1.7V to 3.6V
Supply Current: 6mA
Output Type: CMOS
Operating Temp Range: -40°C to +85°C
Rise Time: 5ns
Fall Time: 5ns
Dimension: L  2.5mm x W  2mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40,000
USA:
40,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,570.00
USD
Quantity
Unit Price
1,000+
$1.57
Product Variant Information section