text.skipToContent text.skipToNavigation

Manufacturer Part #

SG-3031CM 32.7680KB3

SMD XTAL OSC KHZ 523PPM 250TR

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Epson Electronics America SG-3031CM 32.7680KB3 - Technical Attributes
Attributes Table
Operating Frequency: 32.768kHz
Supply Voltage: 1.2V to 5.5V
Output Type: CMOS
Operating Temp Range: -40°C to +105°C
Rise Time: 200ns
Fall Time: 200ns
Dimension: L  3.2mm x W  1.5mm x H  0.9mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$560.00
USD
Quantity
Unit Price
250+
$2.24
Product Variant Information section