text.skipToContent text.skipToNavigation

Manufacturer Part #

XLP730100.000000X

XL Series 100.0000Mhz 3.3V 100ppm -20°C ~ 70°C 7.50mm x 5.20mm Oscillator

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas XLP730100.000000X - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 100MHz
Frequency Stability: ±100ppm
Supply Voltage: 3.3V
Supply Current: 120mA
Load Capacitance: 15pF
Output Type: LVPECL
Operating Temp Range: -20°C to +70°C
Duty Cycle-Max: 55%
Dimension: L  7.5mm x W  5.2mm x H  1.4mm
No of Terminals: 6
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$735.00
USD
Quantity
Unit Price
500+
$1.47
Product Variant Information section