text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-CTP-4.00-30-TR

ECS-CTP 4 MHz Ceramic Resonator Built in Capacitor 30 pF 0.3% 30 Ohms -40C 85C

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Date Code: 2623
Product Specification Section
ECS Inc. ECS-CTP-4.00-30-TR - Technical Attributes
Attributes Table
Operating Frequency: 4MHz
Load Capacitance: 30pF
Frequency Tolerance: ±0.5%
Temperature Stability: ±0.3%
Supply Voltage: 6V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +85°C
No of Pins: 3
Dimension: L  6mm x W  3mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$724.00
USD
Quantity
Unit Price
4,000+
$0.181