text.skipToContent text.skipToNavigation

Manufacturer Part #

SJ1-3514-SMT-TR

SJ1 Series 3.5 mm 12 V Right Angle SMT Stereo Audio Jack

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Date Code: 2448
Product Specification Section
Same Sky SJ1-3514-SMT-TR - Technical Attributes
Attributes Table
Type: Phone-Jack
Signal Line: Stereo
Gender: Female
No of Positions: 3
Shielding: No
Rated Voltage: 16V
Rated Current: 300mA
Contact Material: Brass
Color: Black
Insulation Resistance: 100MΩ
Contact Resistance: 50mΩ
Withstand Voltage: 500VAC
Termination: Solder
Operating Temp Range: -25°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,600
USA:
3,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1200
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$828.00
USD
Quantity
Unit Price
1,200
$0.69
2,400+
$0.675