text.skipToContent text.skipToNavigation

Manufacturer Part #

17011102201

Harbus HM Type A 110 Position Male Straight 2 mm Pitch Male Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
HARTING 17011102201 - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Straight Header/Plug
No of Positions: 110
Pitch: 2 mm
Termination: Press-fit
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$46.80
USD
Quantity
Unit Price
10
$4.68
30
$4.61
100
$4.53
200
$4.48
400+
$4.40
Product Variant Information section