text.skipToContent text.skipToNavigation

Manufacturer Part #

17330952101

Harbus HM Type AB Board to Board 95 Position Female Right Angle 2 mm Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 17330952101 - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 95
Pitch: 2 mm
Termination: Press-fit
Mounting Method: Through Hole
Features & Applications

The 17330952101 is a 95 position female right angle 2 mm Pitch Type AB board to board connector.

Specifications:

  • Contact Pitch: 2 mm
  • No. of contacts: 95
  • Current: 1 A @ 70°C
  • Gender: Female
  • Termination Type: Press-in
  • Type: AB
  • Combination: Backplane-to-Daughtercard
  • Usage on side: Daughtercard
  • Quality-Level: standard, Eco
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
130
Multiple Of:
13
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,062.10
USD
Quantity
Unit Price
13
$8.33
39
$8.26
52
$8.24
130
$8.17
195+
$8.11
Product Variant Information section