text.skipToContent text.skipToNavigation

Manufacturer Part #

1857008-1

55 Position 2 mm Pitch Plug Right Angle Hard Metric PCB Mount Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1857008-1 - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Right Angle Header/Plug
No of Positions: 55
Pitch: 2 mm
Termination: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
330
Multiple Of:
330
Total
$8,857.20
USD
Quantity
Unit Price
330+
$26.84
Product Variant Information section