text.skipToContent text.skipToNavigation

Manufacturer Part #

ABC18DRXH

36 Position 2.54 mm Center Dual Readout Edgecard Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins ABC18DRXH - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
No of Positions: 36
Pitch: 2.54 mm
Termination: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$123.50
USD
Quantity
Unit Price
2
$12.45
5
$12.35
20
$12.20
50
$12.10
125+
$11.93
Product Variant Information section