Manufacturer Part #
EBC22DCSN
44 Position ( 2 x 22 ) 2.54 mm Center Dip Solder Dual Row Edgecard Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sullins EBC22DCSN - Technical Attributes
Attributes Table
| Type: | Board to Board (Card Edge) |
| Style/Orientation: | Straight |
| No of Positions: | 44 |
| Pitch: | 2.54 mm |
| Termination: | Solder |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
3 Weeks
Quantity
Unit Price
10
$3.80
25
$3.75
50
$3.72
150
$3.66
300+
$3.57
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk