text.skipToContent text.skipToNavigation

Manufacturer Part #

ECC25DRXD

50 Position ( 2 x 25 ) 2.54 mm Center Straight Edgecard Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins ECC25DRXD - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Straight
No of Positions: 50
Pitch: 2.54 mm
Termination: Solder
Mounting Method: Through Hole
Features & Applications

The ECC25DRXD is a 50 Position Dual Row (2 x 25) 2.54 mm Straight Card Edge Connector.

Features:

  • PBT/Phosphor Bronze
  • Operating Temperature: -65°C to +125°C
  • Processing Temperature: 260° FOR 10 sec. MAX
  • Contact Surface: .000030” Gold; Termination: .000100” Pure Tin, Matte
  • .100” [2.54 mm]
  • 50 Total Contacts
  • Dual Readout
  • .200”[5.08 mm] Row Spacing; .185”[4.70 mm] Long Dip Solder
  • Mounting with Floating Bobbin

Specifications:

  • Accommodate s .062” ± .008” [1.57 ± .20] PC board
  • 3 amp current rating per contact
  • 30 milli ohm maximum at rated current
  • Molded-in key available in-between or in contact key

View the Complete Series of ECC Backpanel

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$68.60
USD
Quantity
Unit Price
4
$6.86
15
$6.78
30
$6.75
100
$6.68
200+
$6.60
Product Variant Information section