text.skipToContent text.skipToNavigation

Manufacturer Part #

ESM22DSXN-S81

22 Position 3.96 mm Center Dip Solder Single Readout Edgecard Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins ESM22DSXN-S81 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 22
Pitch: 3.96 mm
Termination: Solder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
500
Total
$28,225.00
USD
Quantity
Unit Price
500+
$11.29
Product Variant Information section