text.skipToContent text.skipToNavigation

Manufacturer Part #

1-215882-6

16 Position 26-30 AWG Receptacle Rectangular Connector IDC

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
TE Connectivity 1-215882-6 - Technical Attributes
Attributes Table
Connector Type: Ribbon
Length: 24.9mm
Color: Grey
No of Rows: 2
No of Positions: 16
Wire Gauge: AWG 26-30
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
9000
Multiple Of:
90
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10,080.00
USD
Quantity
Unit Price
2,250+
$1.12
Product Variant Information section