text.skipToContent text.skipToNavigation

Manufacturer Part #

A-MCSP-80010/B

8 Position 10 m Length Free Hanging Shielded Blue Plug to Plug Round Cable

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ASSMANN WSW Components A-MCSP-80010/B - Technical Attributes
Attributes Table
Connector Type: Ethernet
Length: 10m
Shielding: Yes
Color: Blue
No of Rows: 1
No of Positions: 8
Mounting Method: Wire Mount
Features & Applications

The A-MCSP-80010/B-R is a part of A-MCSP series cat. 5e 4x2 awg 26/7 twisted pair in a 1 meter shielded patch cable.

Features:

  • Conductor:
    • Bare Copper
    • FTP STR 26AWG*4P
  • Insulator:
    • Thickness Min. at any point: 0.15MM
    • Thickness Max. Avg.: 0.25MM
    • Diameter: 0.85±0.06MM
  • Jacket PVC:
    • Thickness Min. at any point: 0.50MM
    • Thickness Max. Avg.: 0.60MM
    • Diameter: 5.6±0.02MM  

View the complete A-MCSP series of patch cable

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.70
USD
Quantity
Unit Price
10
$2.57
30
$2.53
75
$2.50
200
$2.47
400+
$2.41
Product Variant Information section