text.skipToContent text.skipToNavigation

Manufacturer Part #

AK669/2-30-BLACK

Cable Assembly USB 3m USB 2.0 Type A to USB 2.0 Type A 4 to 4 POS M-F

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code: 2626
Product Specification Section
ASSMANN WSW Components AK669/2-30-BLACK - Technical Attributes
Attributes Table
Connector Type: USB
Length: 3m
Shielding: Yes
Color: Black
Wire Gauge: AWG 24-28
Pricing Section
Global Stock:
1,200
USA:
1,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
240
Multiple Of:
320
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,039.20
USD
Quantity
Unit Price
320+
$4.33
Product Variant Information section