text.skipToContent text.skipToNavigation

Manufacturer Part #

AK672M/2-1-GR

A Male to Mini B Male 1.00 meter Shielded 5 Pin USB 2.0 Cable

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ASSMANN WSW Components AK672M/2-1-GR - Technical Attributes
Attributes Table
Connector Type: USB
Length: 1m
Shielding: Yes
Color: Beige
No of Rows: 1
No of Positions: 4
Mounting Method: Plug In
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$374.00
USD
Quantity
Unit Price
10
$1.95
30
$1.92
100
$1.89
200
$1.87
500+
$1.82
Product Variant Information section