text.skipToContent text.skipToNavigation

Manufacturer Part #

APAPA22K203

Black 22 AWG Jumper Lead Socket to Socket Tin 8.00 cable assembly

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
JST APAPA22K203 - Technical Attributes
Attributes Table
Connector Type: Receptacle
Length: 203.2mm
Color: Black
No of Rows: 1
No of Positions: 1
Current Rating: 3A
Voltage Rating: 100V
Wire Gauge: AWG 22
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$197.00
USD
Quantity
Unit Price
1,000
$0.197
2,000
$0.195
3,000
$0.193
4,000
$0.192
5,000+
$0.188
Product Variant Information section