Manufacturer Part #
CA-NTYPE-MF-1
Outdoor Coax Cable, N Type Male Female connectors, 5 ft (1 Pk)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MultiTech | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MultiTech CA-NTYPE-MF-1 - Technical Attributes
Attributes Table
| Connector Type: | RF |
| Length: | 1.524m |
| Color: | Black |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$29.35
4
$28.98
15
$28.63
40
$28.37
100+
$27.95
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk