text.skipToContent text.skipToNavigation

Manufacturer Part #

CBD-08AFMM-QL8F01

XLOK, C-10A+5A, 8P CABLE W SR L-1M CONNECTOR

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol LTW CBD-08AFMM-QL8F01 - Technical Attributes
Attributes Table
Connector Type: Circular
Length: 1m
Shielding: Yes
Color: Black
No of Positions: 8
Current Rating: 10A
Voltage Rating: 300V
Operating Temp Range: -40°C to +105°C
Insulation Resistance: 100MΩ
Contact Resistance: 10mΩ
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,507.00
USD
Quantity
Unit Price
2
$15.72
5
$15.59
20
$15.39
40
$15.30
100+
$15.07
Product Variant Information section