text.skipToContent text.skipToNavigation

Manufacturer Part #

CNX_B_E_4_1_24

CNX B Series 3 mm LED Panel Mount Indicator Cable Assembly

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VCC CNX_B_E_4_1_24 - Technical Attributes
Attributes Table
Connector Type: Lighting
Length: 609.6mm
Color: White
No of Positions: 1
Wire Gauge: AWG 24
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$1,960.00
USD
Quantity
Unit Price
100+
$3.92
Product Variant Information section